BFC233926104
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 20%, X2, Through Hole, 310 VAC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: BFC233926104
Secondary Manufacturer Part#: 222233926104
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q200 qualified (rev. C)
- 7.5 mm to 27.5 mm lead pitch
- Supplied loose in box, taped on ammopack or reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm | ||
| Through Hole | ||
| -55 °C | ||
| X2 | ||
| 310 VAC | ||
| null | ||
| 600 V/µs | ||
| MKP339 Series | ||
| ± 20% | ||
| AEC-Q200 | ||
| Radial Box - 2 Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 110 °C | ||
| 0.1 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |