PDP SEO Portlet

BFC233922474

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233922474
Secondary Manufacturer Part#: BFC233922474
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.47 µF
± 20%
Radial Box - 2 Pin
Through Hole
400 V/us
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
AEC-Q200
X2
310 V
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.64013
6000+
$0.20938
12000+
$0.20679
24000+
$0.20303
48000+
$0.20064