PDP SEO Portlet

BFC233922105

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 µF, ± 20%, X2, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233922105
Secondary Manufacturer Part#: BFC233922105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BFC233922105 is a radial plotted fixed interference suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. The MKP339 X2 series film capacitor has tinned wire leads and mono construction. It assists energy conversion while providing low losses, high efficiency and long life. X2 capacitor provides protection for applications where pulses up to 2.5kV are expected. It helps to reduce emission and increasing the immunity of radio interference. This capacitor is put directly parallel over the mains at the input of the appliances.

  • AEC-Q200 qualified (rev. C)
  • 7.5 mm to 27.5 mm lead pitch
  • Supplied loose in box, taped on ammopack or reel

Technical Attributes

Find Similar Parts

Description Value
1 µF
20%
Radial Box - 2 Pin
Through Hole
150 V/us
GRADE II (Test Condition A)
22.5 mm
110 °C
-55 °C
AEC-Q200
X2
310 V
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.96
3200+
$0.34562
6400+
$0.34136
12800+
$0.33515
25600+
$0.32529