PDP SEO Portlet

BFC233917103

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233917103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.01 µF
null
null
Through Hole
Metallized PP (Polypropylene)
600 V/µs
GRADE II (Test Condition A)
10 mm
null
null
null
null
X2
310 VAC
null
310 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:950  Mult:950  
Need More?
USD $:
$ 0.785
950+
$0.785
5700+
$0.73359
11400+
$0.72988
22800+
$0.72618
45600+
$0.72248
SubTotal:
$745.75