PDP SEO Portlet

BFC233911105

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, ± 10%, X2, Through Hole, 310 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233911105
Secondary Manufacturer Part#: BFC233911105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified (rev. C)
  • 7.5 mm to 27.5 mm lead pitch
  • Supplied loose in box, taped on ammopack or reel

Technical Attributes

Find Similar Parts

Description Value
1 µF
10%
Radial Box - 2 Pin
Through Hole
100 V/us
GRADE II (Test Condition A)
27.5 mm
110 °C
-55 °C
AEC-Q200
X2
310 V
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.47744
2100+
$0.5033
4200+
$0.50071
8400+
$0.49813
16800+
$0.49555