BFC233910122
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0012 pF | ||
| 10% | ||
| Through Hole | ||
| 600 V/us | ||
| GRADE II (Test Condition A) | ||
| 7.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| X2 | ||
| 310 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |