PDP SEO Portlet

BFC233868101

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 20%, Y2, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233868101
Secondary Manufacturer Part#: 18T2374
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
20%
Radial Box - 2 Pin
Through Hole
100 V/us
GRADE II (Test Condition A)
10 mm
105 °C
-55 °C
AEC-Q200
Y2
-888
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.315