BFC233861104
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: BFC233861104
Secondary Manufacturer Part#: BFC233861104
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| 10% | ||
| Through Hole | ||
| 100 V/us | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| Y2 | ||
| -888 | ||
| 300 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |