PDP SEO Portlet

BFC233860683

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.068 uF, ± 20%, Y2, Through Hole, 300 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233860683
Secondary Manufacturer Part#: BFC233860683
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
± 20%
Radial Box - 2 Pin
Through Hole
100 Vus
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
AEC-Q200
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.80255
3200+
$0.39429
6400+
$0.39227
12800+
$0.39025
25600+
$0.38822