PDP SEO Portlet

BFC233860224

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 20%, Y2, Through Hole, 300 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233860224
Secondary Manufacturer Part#: BFC233860224
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 20%
Radial Box - 2 Pin
Through Hole
100 Vus
GRADE II (Test Condition A)
27.5 mm
105 °C
-55 °C
AEC-Q200
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.53503
2100+
$0.69375
4200+
$0.68518
8400+
$0.67273
16800+
$0.65294