PDP SEO Portlet

BFC233860102

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233860102
Secondary Manufacturer Part#: BFC233860102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1,000 pF
± 20%
Radial Box - 2 Pin
Through Hole
1,500 V/us
GRADE I (Test Condition A)
7.5 mm
105 °C
-55 °C
AEC-Q200
Y2
-888
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  1457
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
USD $:
1500+
$0.40318
10500+
$0.15551
21000+
$0.15472
42000+
$0.15392
84000+
$0.15312