PDP SEO Portlet

BFC233820473

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 µF, ± 20%, X2, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233820473
Secondary Manufacturer Part#: BFC233820473
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay MKP3382 X2 series are radial leaded, interference suppression film capacitors. The capacitance range includes E12 decade values from 0.001µF to 3.3µF. These film capacitors are non polarized electrical capacitors with an insulated Polypropylene film as dielectric.

  • 7.5mm to 27.5mm lead pitch
  • ±20%, ±10% and ±5% tolerance
  • Rated AC voltage of 310V
  • Rated DC voltage of 800V at 85°C and 630V at 110°C
  • Meets IEC 60384-14-3, EN60384-14, IEC 60065, UL 60384-14, CSA-E384-14, CQC standards
  • Flame retardant plastic case and epoxy resin coated with tinned wire

Technical Attributes

Find Similar Parts

Description Value
0.047 µF
± 20%
Radial Box - 2 Pin
Through Hole
600 V/us
GRADE II (Test Condition A)
7.5 mm
110 °C
-55 °C
-888
X2
310 V
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  18624.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3619
10500+
$0.17941
21000+
$0.17633
42000+
$0.17325
84000+
$0.17017