PDP SEO Portlet

BFC233820222

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233820222
Secondary Manufacturer Part#: BFC233820222
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
20%
Radial Box - 2 Pin
Through Hole
600 V/us
GRADE II (Test Condition A)
7.5 mm
110 °C
-55 °C
-888
X2
310 V
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  8120.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.13344