BFC233820103
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 uF, ± 20%, X2, Through Hole, 310 VAC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: BFC233820103
Secondary Manufacturer Part#: 222233820103
- RoHS 10 Compliant
- Tariff Charges
The Vishay MKP3382 X2 series are radial leaded, interference suppression film capacitors. The capacitance range includes E12 decade values from 0.001µF to 3.3µF. These film capacitors are non polarized electrical capacitors with an insulated Polypropylene film as dielectric.
- 7.5mm to 27.5mm lead pitch
- ±20%, ±10% and ±5% tolerance
- Rated AC voltage of 310V
- Rated DC voltage of 800V at 85°C and 630V at 110°C
- Meets IEC 60384-14-3, EN60384-14, IEC 60065, UL 60384-14, CSA-E384-14, CQC standards
- Flame retardant plastic case and epoxy resin coated with tinned wire
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 µF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 600 V/µs | ||
| GRADE II (Test Condition A) | ||
| 7.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| MKP338 2 Series | ||
| null | ||
| X2 | ||
| 310 VAC | ||
| null | ||
| 310 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |