PDP SEO Portlet

BFC233817473

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233817473
Secondary Manufacturer Part#: 222233817473
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.047 µF
null
null
Through Hole
Metallized PP (Polypropylene)
250 V/µs
GRADE II (Test Condition A)
15 mm
null
null
null
null
X1
440 VAC
null
440 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.614
800+
$0.614
5600+
$0.54945
11200+
$0.54668
22400+
$0.5439
44800+
$0.54112
SubTotal:
$491.20