PDP SEO Portlet

BFC233817103

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233817103
Secondary Manufacturer Part#: 222233817103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.01 µF
null
null
Through Hole
Metallized PP (Polypropylene)
250 V/µs
GRADE II (Test Condition A)
15 mm
null
null
null
null
X1
440 VAC
null
440 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
Need More?
USD $:
$ 1.17361
1100+
$1.17361
6600+
$1.13938
13200+
$1.13354
26400+
$1.1277
52800+
$1.12186
SubTotal:
$1,290.97