PDP SEO Portlet

BFC233814153

MKP 338 1 15nF ±20% 440Vac X1

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233814153
Secondary Manufacturer Part#: 222233814153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.015 µF
null
null
Through Hole
Metallized PP (Polypropylene)
250 V/µs
GRADE II (Test Condition A)
15 mm
null
null
null
null
X1
440 VAC
null
440 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.45
1000+
$1.45
6000+
$1.3167
12000+
$1.31005
24000+
$1.3034
48000+
$1.29675
SubTotal:
$1,450.00