PDP SEO Portlet

BFC233812104

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233812104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
null
null
Through Hole
Metallized PP (Polypropylene)
250 V/µs
GRADE II (Test Condition A)
15 mm
null
null
null
null
X1
440 VAC
null
440 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.53889
500+
$0.53889
6000+
$0.34531
12000+
$0.34357
24000+
$0.34182
48000+
$0.34008
SubTotal:
$269.44