PDP SEO Portlet

BFC233810683

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.068 uF, ± 20%, X1, Through Hole, 440 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233810683
Secondary Manufacturer Part#: BFC233810683
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 mm to 27.5 mm lead pitch
  • 440 V rated AC voltage

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
± 20%
Radial Box - 2 Pin
Through Hole
250 Vus
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
-888
X1
440 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  3598.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.19182