PDP SEO Portlet

BFC233810473

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 uF, ± 20%, X1, Through Hole, 440 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233810473
Secondary Manufacturer Part#: BFC233810473
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 mm to 27.5 mm lead pitch
  • 440 V rated AC voltage

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 20%
Radial Box - 2 Pin
Through Hole
250 Vus
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
-888
X1
440 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.44586
6000+
$0.21875
12000+
$0.21605
24000+
$0.21212
48000+
$0.20588