PDP SEO Portlet

BFC233810105

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, ± 20%, X1, Through Hole, 440 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233810105
Secondary Manufacturer Part#: 222233810105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 mm to 27.5 mm lead pitch
  • 440 V rated AC voltage

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 20%
Radial Box - 2 Pin
Through Hole
Metallized PP
100 V/µs
GRADE II (Test Condition A)
27.5 mm
105 °C
-55 °C
MKP338 1 Series
null
X1
440 VAC
null
440 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 2.44444
50+
$2.44444
2100+
$1.18919
4200+
$1.1579
8400+
$1.14286
16800+
$1.1282
SubTotal:
$122.22