BFC233810103
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 uF, ± 20%, X1, Through Hole, 440 VAC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: BFC233810103
Secondary Manufacturer Part#: 222233810103
- RoHS 10 Compliant
- Tariff Charges
- 15 mm to 27.5 mm lead pitch
- 440 V rated AC voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 µF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 250 V/µs | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 105 °C | ||
| -55 °C | ||
| MKP338 1 Series | ||
| null | ||
| X1 | ||
| 440 VAC | ||
| null | ||
| 440 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |