PDP SEO Portlet

BFC233660472

MKP 336 6 4.7nF ±20% 300Vac Y2

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233660472
Secondary Manufacturer Part#: BFC233660472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10 mm to 15 mm lead pitch
  • Supplied loose in box, taped on ree

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
20%
Radial Box - 2 Pin
Through Hole
200 V/us
GRADE II (Test Condition A)
10 mm
105 °C
-55 °C
-888
Y2
-888
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.42548
5000+
$0.20875
10000+
$0.20617
20000+
$0.20242
40000+
$0.19647