PDP SEO Portlet

BFC233660223

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.022 uF, ± 20%, Y2, Through Hole, 300 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233660223
Secondary Manufacturer Part#: BFC233660223
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BFC233660223 is a radial plotted Interference Suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. The MKP336 6 Y2 series film capacitor has tinned wire leads and series construction. It assists energy conversion while providing low losses, high efficiency and long life. Y2 capacitor ensures safety on pulse up to 5kV in line bypass applications. It is build up by two electrodes (the capacitor plates) with plastic dielectric material in between. The type of electrode used determines whether the capacitor is a metalized film type. In metalized types, the very thin electrode is evaporated on the plastic dielectric material. The thin metalized electrodes have a thickness of approximately 10 to 50nm. The electrodes of film capacitor have discrete metal foils with thicknesses of approximately 5 to 10µm. Finally the capacitor cells can be protected for severe environmental conditions or to withstand passive flammability.

  • 10 mm to 15 mm lead pitch
  • Supplied loose in box, taped on ree

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 20%
Radial Box - 2 Pin
Through Hole
200 Vus
GRADE II (Test Condition A)
15 mm
100 °C
-55 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.48662
5250+
$0.25457
10500+
$0.25327
21000+
$0.25196
42000+
$0.25066