PDP SEO Portlet

BFC233629031

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233629031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
Metallized PP (Polypropylene)
500 V/µs
GRADE II (Test Condition A)
15 mm
null
null
null
null
X2
310 VAC
null
310 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.9785
1000+
$0.9785
5000+
$0.39313
10000+
$0.39114
20000+
$0.38916
40000+
$0.38717
SubTotal:
$978.50