BFC230364474
Film Capacitor, 0.47 uF, 160 V, 630 V, ± 5%, Metallized PET, Radial Box - 2 Pin
- RoHS 10 Compliant
- Tariff Charges
- Partly lacquered product
- Pitch 10 mm to 22.5 mm available loose in box
- Capacitance range: 0.01 µF to 10 µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 15.6 mm | ||
| 26 mm | ||
| 7.7 mm | ||
| -888 | ||
| 160 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |