PDP SEO Portlet

BFC230342395

Film Capacitor, 3.9 uF, 63 V, 250 V, ± 5%, Metallized PET, Radial Box - 2 Pin

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC230342395
Secondary Manufacturer Part#: BFC230342395
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Partly lacquered product
  • Pitch 10 mm to 22.5 mm available loose in box
  • Capacitance range: 0.01 µF to 10 µF

Technical Attributes

Find Similar Parts

Description Value
3.9 uF
5%
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
16 mm
26 mm
8.2 mm
-888
63 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: