PDP SEO Portlet

BAV99-E3-08

Small Signal Diode, Dual Series, 70 V, 150 mA, 1.25 V, 6 ns, 4.5 A

Manufacturer:Vishay
Avnet Manufacturer Part #: BAV99-E3-08
Secondary Manufacturer Part#: BAV99-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast switching speed
  • High conductance
  • Surface mount package ideally suited for automatic insertion
  • Connected in series
  • AEC-Q101 qualified
  • Base P/N-E3 - RoHS-compliant, commercial grade
  • Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
150
SOT-23
Dual Series
Surface Mount
4.5
1.25
3
150 °C
AEC-Q101
70
6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  150000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03883