BAV303-TR
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV303-TR
Secondary Manufacturer Part#: BAV303-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 mA | ||
| MicroMELF | ||
| Single | ||
| Surface Mount | ||
| 1 A | ||
| 1 V | ||
| 2 | ||
| 175 °C | ||
| BAV303 Series | ||
| 250 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |