BAV21WS-G3-18
SWITCHING DIODE GENPURP SOD323
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV21WS-G3-18
Secondary Manufacturer Part#: BAV21WS-G3-18
- RoHS 10 Compliant
- Tariff Charges
- Silicon epitaxial planar diodes
- For general purpose
- AEC-Q101 qualified
- Base P/N-G3 - green, commercial grade
- VR = 200 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 1.25 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 250 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |