BAV203-GS08
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, SOD-80 (QuadroMELF), 2 Pins
Manufacturer:Vishay
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV203-GS08
- RoHS 10 Compliant
- Tariff Charges
- Silicon epitaxial planar diodes
- AEC-Q101 qualified
- VRRM = 250 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 50 ns | ||
| null | ||
| SOD-80 (QuadroMELF) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 1 A | ||
| 250 V | ||
| 250 mA | ||
| 1 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |