BAV202-GS08
Diode Small Signal Switching 200V 0.25A 2-Pin Quadro MELF SOD-80 T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV202-GS08
Secondary Manufacturer Part#: 14N9155
- RoHS 10 Compliant
- Tariff Charges
- Silicon epitaxial planar diodes
- AEC-Q101 qualified
- VRRM = 200 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| SOD-80 (QuadroMELF | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 2 | ||
| 175 °C | ||
| 200 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |