BAT54A-G3-08
Manufacturer:Vishay
Product Category:
Diodes, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54A-G3-08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-23 | ||
| null | ||
| Surface Mount | ||
| 600 mA | ||
| 800 mV | ||
| null | ||
| 125 °C | ||
| null | ||
| null | ||
| 30 V | ||
| 5 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |