PDP SEO Portlet

BAS70-04-E3-08

Small Signal Schottky Diode, Dual Series, 70 V, 150 mA, 1 V, 600 mA, 125 °C

Manufacturer:Vishay
Avnet Manufacturer Part #: BAS70-04-E3-08
Secondary Manufacturer Part#: BAS70-04-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAS70-04-E3-08 is a dual Small Signal Schottky Diode features very low turn-on voltage and fast switching. This dual serial configuration device is protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges.

  • AEC-Q101 qualified
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
200
SOT-23
Dual Series
Surface Mount
600
1
3
125 °C
BAS70-04 Series
70
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05847
6000+
$0.05738
12000+
$0.05667
24000+
$0.05564
48000+
$0.054