PDP SEO Portlet

BAS40-04-E3-08

Small Signal Schottky Diode, Dual Series, 40 V, 200 mA, 1 V, 600 mA, 125 °C

Manufacturer:Vishay
Avnet Manufacturer Part #: BAS40-04-E3-08
Secondary Manufacturer Part#: BAS40-04-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual diodes
  • These diodes feature very low turn-on voltage and fast switching
  • These devices are protected by a PN junction guardring against excessive voltage, such as electrostatic discharges
  • AEC-Q101 qualified
  • Base P/N-E3 - RoHS-compliant, commercial grade
  • Base P/N-HE3 - RoHS-compliant

Technical Attributes

Find Similar Parts

Description Value
200 mA
SOT-23
Dual Series
Surface Mount
600 mA
1 V
3
125 °C
BAS40-04 Series
40 V
5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05738
6000+
$0.05598
12000+
$0.0553
24000+
$0.05464
48000+
$0.054