BAS386-TR
SCHOTTKY DIODE MICROMELF
- RoHS 10 Compliant
- Tariff Charges
- Integrated protection ring against static discharge
- Very low forward voltage
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| MicroMELF | ||
| Single | ||
| Surface Mount | ||
| 5 A | ||
| 900 mV | ||
| 2 | ||
| 125 °C | ||
| BAS386 Series | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |