PDP SEO Portlet

BA158GP-E3/73

1A,600V,150NS,SUPERT,NOT FOR NEW DESIGN

Manufacturer:Vishay
Avnet Manufacturer Part #: BA158GP-E3/73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability condition
  • Cavity-free glass-passivated junction
  • Fast switching for high efficiency
  • Low leakage current, typical IR less than 0.1 µA
  • High forward surge capability

Technical Attributes

Find Similar Parts

Description Value
2 Pins
250 ns
null
DO-41 (DO-204AL)
null
null
20 A
600 V
1.3 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.32467
12000+
$0.32467
24000+
$0.3204
48000+
$0.31623
96000+
$0.31218
192000+
$0.30823
SubTotal:
$3,896.04