PDP SEO Portlet

B80C1000G-E4/51

1A,125V,GPP,SIN PHASE BRIDGE

Manufacturer:Vishay
Avnet Manufacturer Part #: B80C1000G-E4/51
Secondary Manufacturer Part#: B80C1000G-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for printed circuit boards
  • High case dielectric strength
  • High surge current capability
  • Typical IR less than 0.1 µA
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Maximum repetitive peak reverse voltage:

Technical Attributes

Find Similar Parts

Description Value
1.2
WOG
Through Hole
45
1
Single Phase
4
125 °C
125

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.371
6000+
$0.36195
12000+
$0.35759
24000+
$0.35333
48000+
$0.34918