B40C1500G-E4/51
1.5A,65V,GPP,SIN PHASE BRIDGE
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: B40C1500G-E4/51
Secondary Manufacturer Part#: 60AC3590
- RoHS 10 Compliant
- Tariff Charges
- Ideal for printed circuit boards
- High case dielectric strength
- High surge current capability
- Typical IR less than 0.1 µA
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- Maximum repetitive peak reverse voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 | ||
| WOG | ||
| Through Hole | ||
| 50 | ||
| 1 | ||
| Single Phase | ||
| 4 | ||
| 125 °C | ||
| 65 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |