PDP SEO Portlet

B380C1500G-E4/51

1.5A,600V,GPP,SIN PHASE BRIDGE

Manufacturer:Vishay
Avnet Manufacturer Part #: B380C1500G-E4/51
Secondary Manufacturer Part#: B380C1500G-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for printed circuit boards
  • High case dielectric strength
  • High surge current capability
  • Typical IR less than 0.1 µA
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Maximum repetitive peak reverse voltage

Technical Attributes

Find Similar Parts

Description Value
1.6
WOG
Through Hole
50
1
Single Phase
4
125 °C
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37288
6000+
$0.36378
12000+
$0.3594
24000+
$0.35512
48000+
$0.35094