PDP SEO Portlet

B125C1500G-E4/51

Diode Rectifier Bridge Single 200V 1.6A 4-Pin Case WOG Bulk

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: B125C1500G-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for printed circuit boards
  • High case dielectric strength
  • High surge current capability
  • Typical IR less than 0.1 µA
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Maximum repetitive peak reverse voltage : 200V

Technical Attributes

Find Similar Parts

Description Value
4 Pins
WOG
null
50 A
Through Hole
200 V
1.6 A
1 V
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.39773
3000+
$0.39773
6000+
$0.3925
12000+
$0.3874
24000+
$0.38244
48000+
$0.3776
SubTotal:
$1,193.19