PDP SEO Portlet

AZ23C12-E3-08

ZENER DIODE SOT23

Manufacturer:Vishay
Avnet Manufacturer Part #: AZ23C12-E3-08
Secondary Manufacturer Part#: AZ23C12-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual silicon planar Zener diodes, common anode
  • The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5 %, indicated by the “C” in the ordering code. Replace “C” with “B” for 2 % tolerance.
  • The parameters are valid for both diodes in one case. ?VZ and ?Rzj of the two diodes in one case is ? 5 %
  • AEC-Q101 qualified
  • ESD capability according to AEC-Q101: Human body model > 8 kV Machine model > 800 V
  • Base P/N-E3 - RoHS-compliant, commercial grade
  • Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
300
AZ23 Series
12

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.0833
30000+
$0.08288
60000+
$0.08245
120000+
$0.08202
240000+
$0.0816