AU1PKHM3/85A
1A,800V,Avalanche,Ultrafast,SMP Rectifi
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: AU1PKHM3/85A
- RoHS 10 Compliant
- Tariff Charges
- Very low profile - typical height of 1.0 mm
- Ideal for automated placement
- Glass passivated pellet chip junction
- Ultrafast recovery times for high frequency
- Low reverse current
- Meets MSL level 1, per J-STD-02
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 75 ns | ||
| null | ||
| DO-220AA (SMP) | ||
| null | ||
| null | ||
| 25 A | ||
| 800 V | ||
| 1.85 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |