AORN2001ATF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VOLT/D | ||
| 4 | ||
| 155 °C | ||
| -55 °C | ||
| 0.4 W | ||
| 1/10 W | ||
| 1.52 mm | ||
| 4.93 mm | ||
| AORN Series | ||
| 3.99 mm | ||
| AEC-Q200 | ||
| 2 | ||
| 0.1 | ||
| SOIC | ||
| Surface Mount | ||
| Thin Film | ||
| Gull Wing | ||
| Network | ||
| 25 ppm/°C | ||
| 1.27 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210090 |