ALSR0118R00JE12
Resistor, 18 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Power
- RoHS 10 Compliant
- Tariff Charges
- High temperature coating (> 350 °C)
- All welded construction
- Available with “vitreous like appearance” coating as ALVR
- Available in non-inductive styles with AyrtonPerry winding for lowest reactive components, special “NI”
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -65 °C | ||
| 1 W | ||
| 2.79 mm | ||
| 10.31 mm | ||
| ALSR Series | ||
| 18 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| Power | ||
| ± 30ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |