ACASN1002S2002P1AT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: ACASN1002S2002P1AT
Secondary Manufacturer Part#: ACASN1002S2002P1AT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 2 | ||
| -55 °C | ||
| 150 mW | ||
| 100 mW | ||
| 0.45 mm | ||
| 1.5 mm | ||
| ACAS 0606 AT Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 6.67 kOhm | ||
| ± 0.1% | ||
| 0606 [1616 Metric] | ||
| Surface Mount | ||
| Thin Film | ||
| Convex | ||
| 0.8 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |