ACASN1002S1002P1AT
Resistor Network, Automotive, 10 kohm, ACAS-AT Series, 10 kohm, 2 Elements, Isolated
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 155 °C | ||
| -55 °C | ||
| 0.1500 W | ||
| 100 mW | ||
| 0.45 mm | ||
| 1.5 mm | ||
| ACAS 0606 AT Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 10, 10 | ||
| 0.1 | ||
| 606 | ||
| Surface Mount | ||
| Thin Film | ||
| Convex | ||
| Array | ||
| 25 ppm/°C | ||
| 0.8 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |