ACASN1002P1002P5AT
ACAS 0606 10K P 10K AT P5
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: ACASN1002P1002P5AT
Secondary Manufacturer Part#: ACASN1002P1002P5AT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.15 W | ||
| 0.45 mm | ||
| 1.6 mm | ||
| 1.5 | ||
| 10 | ||
| 0.5 | ||
| 606 | ||
| Surface Mount | ||
| Thin Film | ||
| Convex | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |