PDP SEO Portlet

ACASN1000S1000P1AT

ACAS 0606 100R S 100R AT P1

Manufacturer:Vishay
Avnet Manufacturer Part #: ACASN1000S1000P1AT
Secondary Manufacturer Part#: ACASN1000S1000P1AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACAS 0606 AT and ACAS 0612 AT precision automotive grade thin film chip resistor arrays with convex terminations combine the proven reliability of discrete chip resistors with the advantages of chip resistor arrays. Defined relative tolerance (matching

  • Superior moisture resistivity, |?R/R| < 0.5 % (85 °C; 85 % RH; 1000 h)
  • Rated dissipation P70 up to 125 mW per resistor
  • ESD stability 1000 V, human body model
  • Relative TCR down to ± 5 ppm/K (tracking)
  • Relative tolera

Technical Attributes

Find Similar Parts

Description Value
Isolated
155 °C
-55 °C
0.1500 W
100 mW
0.45 mm
1.5 mm
ACAS 0606 AT Series
1.6 mm
AEC-Q200
11
0.1
603
Surface Mount
Thin Film
Convex
Array
25 ppm/°C
0.8 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16166
2000+
$0.15862
4000+
$0.15667
8000+
$0.15382
16000+
$0.14929