ACASA1002S1002P100
Resistor Network, 10 kohm, ACAS Series, 10 kohm, 4 Elements, Isolated, 0612 [1632 Metric]
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: ACASA1002S1002P100
Secondary Manufacturer Part#: ACASA1002S1002P100
- RoHS 10 Compliant
- Tariff Charges
ACAS 0606 AT and ACAS 0612 AT precision automotive grade thin film chip resistor arrays with convex terminations combine the proven reliability of discrete chip resistors with the advantages of chip resistor arrays. Defined relative tolerance (matching) and relative TCR (tracking) make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios. The ACAS AT is available with equal or different resistor values.
- Superior moisture resistivity, |?R/R| < 0.5 % (85 °C; 85 % RH; 1000 h)
- Rated dissipation P70 up to 125 mW per resistor
- ESD stability 1000 V, human body model
- Relative TCR down to ± 5 ppm/K (tracking)
- Relative tolerance down to ± 0.05 % (matching)
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 125 °C | ||
| -55 °C | ||
| 0.3000 W | ||
| 100 mW | ||
| 0.45 mm | ||
| 1.5 mm | ||
| ACAS 0612 Series | ||
| 3.2 mm | ||
| 1, 10 | ||
| 0.1 | ||
| 612 | ||
| Surface Mount | ||
| Thin Film | ||
| Convex | ||
| Array | ||
| 25 ppm/°C | ||
| 0.8 mm | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |